This 1200uF electrolytic capacitor has a rated voltage of 80VDC and a tolerance of 20%. It features a maximum impedance of 0.08 ohms at 20°C and 30kHz. The capacitor is constructed with an aluminum cylindrical can and has a through hole mounting style. It operates within a temperature range of -40°C to 105°C.
United Chemi-Con LXG80VR122M30X25T3H technical specifications.
| Capacitance | 1200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.207Ohm |
| Ripple Current | 1410mA |
| Leakage Current | 1920@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.08@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.