This United Chemi-Con LXG80VS681M22X25T2 is a 680uF 80VDC aluminum electrolytic capacitor with a 20% tolerance and a maximum impedance of 0.15 ohms at 20°C and 30kHz. It has a standard ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction with a 10mm terminal pitch. It operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours.
United Chemi-Con LXG80VS681M22X25T2 technical specifications.
| Capacitance | 680uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.366Ohm |
| Ripple Current | 970mA |
| Leakage Current | 1088@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.15@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con LXG80VS681M22X25T2 to view detailed technical specifications.
No datasheet is available for this part.