Cap Aluminum Lytic 820uF 80V 20% (22 X 30mm) Snap-In 10mm 0.303 Ohm 1120mA 5000h 105°C Bulk
United Chemi-Con LXG80VS821M22X30T2 technical specifications.
| Capacitance | 820uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.303Ohm |
| Ripple Current | 1120mA |
| Leakage Current | 1312@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.12@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con LXG80VS821M22X30T2 to view detailed technical specifications.
No datasheet is available for this part.