Cap Aluminum Lytic 1000uF 80V 20% (18 X 40mm) Radial 7.5mm 2370mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
United Chemi-Con LXV80VB102M18X40LL technical specifications.
| Capacitance | 1000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 2370mA |
| Leakage Current | 800@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.041@20°C@100kHz|0.11@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.