This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 180uF and a voltage rating of 80VDC. It has a 20% tolerance and a maximum operating temperature range of -55°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It has a low ESR type and a maximum impedance of 0.11 ohms at 20°C and 0.3 ohms at -10°C at 100kHz.
Checking distributor stock and pricing after the page loads.
United Chemi-Con LXV80VB181M12X25LL technical specifications.
| Capacitance | 180uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 1040mA |
| Leakage Current | 144@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.11@20°C@100kHz|0.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.