Cap Aluminum Lytic 18uF 80V 20% (6.3 X 11.5mm) Radial 2.5mm 150mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con LXV80VB18RM6X11LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con LXV80VB18RM6X11LL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 18 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | LXV(80V) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con LXV80VB18RM6X11LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.