United Chemi-Con's LXV80VB8R2M5X11LL is an aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 8.2 microfarads and a DC rated voltage of 80 volts. This polarized capacitor is designed for through-hole mounting and has a length of 13 millimeters.
Checking distributor stock and pricing after the page loads.
United Chemi-Con LXV80VB8R2M5X11LL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 8.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | LXV(80V) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.