
Aluminum Electrolytic Capacitors - Leaded 1000uF 35V
Sign in to ask questions about the United Chemi-Con LXY35VB102M16X20LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con LXY35VB102M16X20LL technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 38mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXY35VB102M16X20LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.