
This 2.2 millifarad aluminum electrolytic capacitor has a 35-volt rating and 20% tolerance. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead.
United Chemi-Con LXY35VB222M16X35LL technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35mm |
| Impedance | 22mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | No |
| Series | LXY |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.