This aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 4.7 microfarads and is rated for a DC voltage of 16 volts. The capacitor is polarized and has a width of 3.1 millimeters, a length of 6.3 millimeters, and a height of 3 millimeters. It is designed for surface mount applications.
United Chemi-Con MF16FC4R7MA6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.1 |
| Length | 6.3 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.