Cap Aluminum Lytic 3900uF 100V 20% (35 X 35mm) Solder Pin 0.064 Ohm 4490mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
United Chemi-Con MF16FD15MC6 technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 17mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 4.1 X 4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |