United Chemi-Con's MF16FD6R8MB6 is a 6.8uF surface mount aluminum electrolytic capacitor rated for 16VDC with a 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a size of 6.3 x 3.6 x 3.5mm. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 2000 hours. It is constructed with a flat type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con MF16FD6R8MB6 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 10mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 3.6 X 3.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |