Cap Aluminum Lytic 2200uF 35V 20% (16 X 21.5mm) SMD 2000h 105°C Tray
United Chemi-Con MF6.3FC68MD10 technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 44mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10.3 X 4.6 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MF6.3FC68MD10 to view detailed technical specifications.
No datasheet is available for this part.