This 6.8uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 85.313 and a ripple current of 9.8. The capacitor is designed for surface mount applications and has a size of 6.3 X 4.1 X 4. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 85.313Ohm |
| Ripple Current | 9.8mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 4.1 X 4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |