The MFK50FC2R2MD10 is a 2.2uF aluminum electrolytic capacitor rated for 50VDC with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 10.3mm in length, 4.6mm in width, and 4.5mm in height. It is constructed as a flat surface mount component.
Checking distributor stock and pricing after the page loads.
United Chemi-Con MFK50FC2R2MD10 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 8.4mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 10.3 X 4.6 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.