Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.7mm) SMD 4.937 Ohm 65mA 2000h 85°C T/R
Sign in to ask questions about the United Chemi-Con MV25VC47RMF60TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con MV25VC47RMF60TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5.7 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MV |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con MV25VC47RMF60TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.