United Chemi-Con's MV50VC1R0MD55TP is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 1uF and a DC rated voltage of 50V. The capacitor is a surface mount device with a length of 5.2mm and is part of the MV series.
United Chemi-Con MV50VC1R0MD55TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MV |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con MV50VC1R0MD55TP to view detailed technical specifications.
No datasheet is available for this part.