United Chemi-Con's MVA25VC102MK14TR is a 1mF radial aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package and is suitable for surface mount applications. It has an equivalent series resistance of 431mR and contains lead, making it non-lead free. The capacitor is available in a tray packaging format.
United Chemi-Con MVA25VC102MK14TR technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 431mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | MVA |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.