This 220uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial format and is available on tape and reel. Note that this component contains lead and is not RoHS compliant.
United Chemi-Con MVA35VC221MH10TP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.055R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MVA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.