This 820uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package type. The capacitor's operating temperature range spans from -40°C to 85°C. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
United Chemi-Con MVA6R3VC821MH10 technical specifications.
| Capacitance | 820uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 320mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MVA6R3VC821MH10 to view detailed technical specifications.
No datasheet is available for this part.