The MVH63VD471ML22TR is a 470uF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It features a radial package with a cylindrical construction and a surface mount termination. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con MVH63VD471ML22TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con MVH63VD471ML22TR technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Ripple Current | 1.1A |
| RoHS Compliant | No |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MVH63VD471ML22TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.