Cap Aluminum Polymer 270uF 10VDC 20% (10 X 7.7mm) SMD 0.03 Ohm 2800mA 2000h 105°C
United Chemi-Con PX10VC270MJ80 technical specifications.
| Capacitance | 270uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 2800mA |
| Lifetime | 2000h |
| Size | 10 X 7.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con PX10VC270MJ80 to view detailed technical specifications.
No datasheet is available for this part.