
United Chemi-Con PXA16VC331MJ12TP technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Lead Free | Lead Free |
| Leakage Current | 1.056mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.05A |
| RoHS Compliant | No |
| Series | PXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con PXA16VC331MJ12TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
