Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.7mm) SMD 0.035 Ohm 2800mA 1000h 125°C Automotive T/R
United Chemi-Con PXH10VC151MH70TP technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Ripple Current | 2800mA |
| Leakage Current | 300@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 6.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for United Chemi-Con PXH10VC151MH70TP to view detailed technical specifications.
No datasheet is available for this part.