
The SME100VB2R2M5X11LL is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a through-hole package with a lead pitch of 2mm and a length of 11mm. It is available in a quantity of 1000 in bulk packaging.
United Chemi-Con SME100VB2R2M5X11LL technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 60.273R |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 33mA |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.