United Chemi-Con's SME series aluminum electrolytic capacitor offers 47uF of capacitance at 100V with a 20% tolerance. It has a radial termination and a 5mm lead pitch, packaged in an aluminum case with a 16mm length. The capacitor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
United Chemi-Con SME100VB47RM10X16LL technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.