
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.205 Ohm 300mA 2000h 85°C Bulk
United Chemi-Con SME16VB221M8X11LL technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.