
The SME16VB471M10X12LL from United Chemi-Con is a 470uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial termination with a 5mm lead pitch and measures 12.5mm in length. It is available in quantities of 200 and is not RoHS compliant.
Sign in to ask questions about the United Chemi-Con SME16VB471M10X12LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SME16VB471M10X12LL technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME16VB471M10X12LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.