
United Chemi-Con's SME200VB10RM10X16LL is a 10uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 100. The capacitor features a radial termination and a 5mm lead pitch, with a length of 16mm. It is not RoHS compliant.
Sign in to ask questions about the United Chemi-Con SME200VB10RM10X16LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SME200VB10RM10X16LL technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME200VB10RM10X16LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.