United Chemi-Con's SME25VB222M16X25LL is a 2.2mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and features a radial package with a 7.5mm lead pitch. The capacitor has a high ripple current rating of 1.66A and is available in bulk packaging with 500 units per package.
United Chemi-Con SME25VB222M16X25LL technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 121mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1.66A |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.