
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 10.548 Ohm 80mA 2000h 85°C Bulk
United Chemi-Con SME25VB22RM5X11LL technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.
