
This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 25V. It is available in a radial termination and a 5mm lead pitch. The capacitor is packaged in bulk with 200 units per package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
United Chemi-Con SME25VB331M10X12LL technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.