
This 2.2mF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is packaged in a radial lead configuration and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is available in quantities of 100 and is packaged in bulk.
United Chemi-Con SME35VB222M16X31LL technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.