The SME50VB221M10X16LL is a 220uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial termination and a 5mm lead pitch. The capacitor is packaged in a through-hole package with a length of 16mm. It operates within a temperature range of -40°C to 85°C. The SME50VB221M10X16LL is not RoHS compliant.
United Chemi-Con SME50VB221M10X16LL technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.