The SME50VB22RM5X11LL is a 22uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial termination and is packaged in a bulk quantity of 100 units. The capacitor operates within a temperature range of -40°C to 85°C and is not RoHS compliant. It measures 11mm in length with a 2mm lead pitch.
United Chemi-Con SME50VB22RM5X11LL technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.