
Aluminum Electrolytic Capacitors - Leaded 2.2uF 50V
Sign in to ask questions about the United Chemi-Con SME50VB2R2M5X11FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SME50VB2R2M5X11FT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME50VB2R2M5X11FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
