
United Chemi-Con's SME series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20% and a voltage rating of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial termination with a lead pitch of 5mm and a length of 20mm. It is available in a package quantity of 100 and is not RoHS compliant.
United Chemi-Con SME50VB471M12X20LL technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.