Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 0.066 Ohm 2500mA 2000h 85°C Bulk
Sign in to ask questions about the United Chemi-Con SME6.3VB103M16X31LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SME6.3VB103M16X31LL technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME6.3VB103M16X31LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.