United Chemi-Con's SME series aluminum electrolytic capacitor features a capacitance of 6800uF and a DC rated voltage of 6.3V. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a through-hole package. The capacitor is polarized, meaning it has a positive and negative terminal, and is designed for use in a variety of applications.
Sign in to ask questions about the United Chemi-Con SME6.3VB682M16X25LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con SME6.3VB682M16X25LL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | SME |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | SME |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con SME6.3VB682M16X25LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.