
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 3.174 Ohm 190mA 2000h 85°C Bulk
United Chemi-Con SME63VB47RM8X11LL technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.
