The SME-BP Series Aluminum Electrolytic Capacitor from United Chemi-Con features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 50V and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in aluminum with a radial termination and a lead pitch of 2mm, measuring 11mm in length.
United Chemi-Con SMEBP50VB4R7M5X11FT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.