The SMG50VB10RM5X11LL is a 10uF aluminum electrolytic capacitor with a 50V voltage rating, 20% tolerance, and 62mR ESR. It has a radial package with a 5mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 11mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMG |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
