
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 42.319 Ohm 41mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
United Chemi-Con SMG50VB4R7M5X11LL technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 99mR |
| Height | 11mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMG |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |