Cap Aluminum Lytic 22000uF 6.3V 20% (22 X 35mm) Radial 10mm 0.053 Ohm 3130mA 2000h 85°C Bulk
United Chemi-Con SMG6.3VB223M22X35LL technical specifications.
| Capacitance | 22000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.053Ohm |
| Ripple Current | 3130mA |
| Leakage Current | 4158@3MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMG6.3VB223M22X35LL to view detailed technical specifications.
No datasheet is available for this part.