Cap Aluminum Lytic 4700uF 100V 20% (30 X 50mm) Solder Pin 0.053 Ohm 5130mA 2000h 85°C Bulk
United Chemi-Con SMH100VR472M30X50T3 technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.053Ohm |
| Ripple Current | 5130mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH100VR472M30X50T3 to view detailed technical specifications.
No datasheet is available for this part.