Cap Aluminum Lytic 0.1F 10V 20% (35 X 63mm) Snap-In 10mm 0.01 Ohm 8910mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.01Ohm |
| Ripple Current | 8910mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |