United Chemi-Con's SMH10VS154M35X80T2 is a 10VDC aluminum electrolytic capacitor with a capacitance of 0.15F and a tolerance of 20%. It has a DC rated voltage of 10VDC and a ripple current of 11670A. The capacitor has a leakage current of 3000A at 5 minutes and a lifetime of 2000 hours. It is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con SMH10VS154M35X80T2 technical specifications.
| Capacitance | 0.15F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.009Ohm |
| Ripple Current | 11670mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH10VS154M35X80T2 to view detailed technical specifications.
No datasheet is available for this part.