The United Chemi-Con SMH160VN392M40X50T4 is a 160VDC aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It features a low ESR of 0.064 and a ripple current of 5960. The capacitor has a lifetime of 2000 hours and is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 85°C.
United Chemi-Con SMH160VN392M40X50T4 technical specifications.
| Capacitance | 3900uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.064Ohm |
| Ripple Current | 5960mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH160VN392M40X50T4 to view detailed technical specifications.
No datasheet is available for this part.