The SMH250VR122M40X35T5 is a 250VDC aluminum electrolytic capacitor with a capacitance of 1200uF and a tolerance of 20%. It features a low ESR of 0.207 and a high ripple current of 3370. The capacitor is designed for through-hole mounting and has a lifetime of 2000 hours. It operates within a temperature range of -25 to 85°C.
United Chemi-Con SMH250VR122M40X35T5 technical specifications.
| Capacitance | 1200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.207Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH250VR122M40X35T5 to view detailed technical specifications.
No datasheet is available for this part.