This United Chemi-Con aluminum electrolytic capacitor features a capacitance of 270uF and a DC rated voltage of 250VDC with a tolerance of 20%. It has a low ESR of 0.614 and a high ripple current of 1290. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 85°C.
United Chemi-Con SMH250VS271M30X20T2 technical specifications.
| Capacitance | 270uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.614Ohm |
| Ripple Current | 1290mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con SMH250VS271M30X20T2 to view detailed technical specifications.
No datasheet is available for this part.